2861357 | Phoenix Contact

Inline function terminal for inline station, 500 kbit/s, Inline-Lokalbus/RS-232, (W x H x D) 24.4 x 136.8 x 71.5 mm, 2861357

Order No.: 64P9095
EAN: 4017918894290
MPN:
2861357
IB IL RS 232-PAC
Series: IB IL
2861357 Phoenix Contact Communication modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
378.9317 € *
Standard delivery time from the manufacturer is: 152 Weeks
Total Price:
378.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
378.9317 €
Technical specifications
Filter Property Value
Version communication module
Suitable for inline station
Data transmission rate 500000 mb/s
Interfaces Inline-Lokalbus/RS-232
Assembly DIN rail
Width 24.4 mm
Height 136.8 mm
Depth 71.5 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes