2702184 | Phoenix Contact
Communication module, Outputs: 1, RS-485, (W x H x D) 17.5 x 113 x 114.5 mm, 2702184
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
592.3463 € *
Available in 5 Days: 35 pcs. - if ordered today
Communication module, 2702184, Phoenix Contact
Radioline - RS-485 multipoint multiplexer, can be extended with I/O modules, can be used as Modbus/RTU bus coupler or can be combined with Radioline wireless system, up to 99 stations, range of up to 1.2 km on in-house copper cables.
Features
- Multipoint multiplexer for I/O signals
- Quick and easy startup without programming
- Can be combined with Radioline wireless modules
- Modular extension with up to 32 I/O extension modules supported
- Extended temperature range of -40 °C to +70 °C
- Approved for use in zone 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Interfaces | RS-485 | |
| Number of outputs | 1 | |
| Assembly | DIN rail | |
| Width | 17.5 mm | |
| Height | 113 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |