2701536 | Phoenix Contact
Decentralized I/O device for modbus TCP, Inputs: 4, Outputs: 8, 100 Mbit/s, ethernet/modbus, (W x H x D) 60 x 185 x 30.5 mm, 2701536
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
586.9556 € *
Standard delivery time from the manufacturer is: On Request
Communication module, 2701536, Phoenix Contact
Axioline E-Ethernet device in a plastic housing with 8 IO-Link ports and 4 digital inputs, 24 VDC, M12 fast connection technology.
Features
- Connection of four IO-Link devices with additional digital input
- Connection of four IO-Link actuators with additional power supply
- IO-Link specification V1.1.2
- Residual storage of the IO-Link port configuration with firmware 2.1.3 or later
- Diagnostic and status indicators
- Short-circuit and overload protection of the sensor supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | modbus TCP | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | ethernet/modbus | |
| Number of inputs | 4 | |
| Number of outputs | 8 | |
| Assembly | wall mounting | |
| Width | 60 mm | |
| Height | 185 mm | |
| Depth | 30.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |