2701524 | Phoenix Contact
Decentralized I/O device for EtherCAT, Inputs: 4, Outputs: 8, 100 Mbit/s, EtherCAT, (W x H x D) 60 x 185 x 30.5 mm, 2701524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
586.9556 € *
Available in 5 Days: 25 pcs. - if ordered today
Communication module, 2701524, Phoenix Contact
Axioline E, EtherCAT, M12 fast connection technology, IO-Link ports Class A: 4, Connection method: M12 fast connection technology, Connection technology: 3-conductor, IO-Link ports Class B: 4, Connection method: M12 fast connection technology, Connection technology: 3-conductor, Digital inputs at pin 2 for class A ports: 4, 24 VDC, Connection technology: 3-conductor, Plastic housing, Degree of protection: IP65/IP67.
Features
- Connection to EtherCAT network using M12 connectors (D-coded)
- Transmission speed of 100 Mbps
- Connection of four IO-Link devices with additional digital input
- Connection of four IO-Link actuators with additional power supply
- Connection of IO-Link ports using M12connectors (A-coded, 5-pos.)
- IO-Link specification V1.1.2
- Diagnostic and status indicators
- Short-circuit and overload protection of the sensor supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | EtherCAT | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | EtherCAT | |
| Number of inputs | 4 | |
| Number of outputs | 8 | |
| Assembly | wall mounting | |
| Width | 60 mm | |
| Height | 185 mm | |
| Depth | 30.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |