2701242 | Phoenix Contact
Clip-on board for PROFINET, 100 Mbit/s, PROFINET, (W x D) 80 x 50 mm, 2701242
Order No.: 64P9442
EAN: 4046356727235
MPN:
2701242
PN UNI DEVICE
Plug-in board, 2701242, Phoenix Contact
Universal communication module as daughter board.
Features
- LED diagnostics and status indicators
- The IBS UNI DIO can be easily replaced
- PROFINET conformance class C
- TPS-1 protocol chip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | clip-on board | |
| Suitable for | PROFINET | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | PROFINET | |
| Width | 80 mm | |
| Depth | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |