2700630 | Phoenix Contact
Inline function terminal for inline station, 2 Mbit/s, profibus, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2700630
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
557.2413 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | communication module | |
| Suitable for | inline station | |
| Data transmission rate | 2000000 mb/s | |
| Interfaces | profibus | |
| Assembly | DIN rail | |
| Width | 48.8 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |