1212841 | Phoenix Contact
Screw pliers, 260 mm, 442 g, 1212841
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5167 € *
Available in 5 Days: 7 pcs. - if ordered today
Screw plier, 1212841, Phoenix Contact
Screw pliers, with fast adjustment, for wrench size 10-36 mm, size: 260 mm, type of packaging: with bracket for sales display (backcard).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 260 mm | |
| Weight | 442 g | |
| Version | for width across flats 10-36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |