1212202 | Phoenix Contact
VDE combination pliers, 180 mm, 257 g, 1212202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.727 € *
Available in 5 Days: 891 pcs. - if ordered today
Combination plier, 1212202, Phoenix Contact
Combination plier, notched gripping surface, VDE 1000 V AC/1500 V DC tested, size: 180 mm.
Features
- Ergonomic handle design to eliminate fatigue when working
- Excellent transformation ratios for excellent gripping and cutting performance
- Noticeably less force required on the part of the user
- UNIFOX VDE-insulated combination pliers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 180 mm | |
| Weight | 257 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |