2904790 | Phoenix Contact
Coaxial adapter, R-SMA plug to RSMA socket, angled, 2904790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.9371 € *
Available in 5 Days: 273 pcs. - if ordered today
Adapter, 2904790, Phoenix Contact
Antenna adapter, frequency range: 0.3 GHz - 6 GHz, connection: RSMA (male) -> RSMA (female), 90° angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | R-SMA plug | |
| Connector (exit) | RSMA socket | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |