2867843 | Phoenix Contact
Coaxial adapter, 50 Ω, N socket to N socket, straight, 2867843
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.582 € *
Available in 5 Days: 406 pcs. - if ordered today
Adapter, 2867843, Phoenix Contact
Antenna adapter for control cabinet feed-through, frequency range: 0.3 GHz - 6 GHz, degree of protection: IP65, connection: 2 x N (female).
Features
- Space-saving, thanks to the compact design
- Easy installation with system-conforming connection technology
- Adapting between antenna cables
- Control cabinet feed-through
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | N socket | |
| Connector (exit) | N socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |