1212211 | Phoenix Contact
TRMS current clamp 1212211, 300 A (DC), 300 A (AC), 600 V (DC), 600 V (AC), opening 22 mm, CAT II 600 V, CAT III 300 V
Order No.: 64P8012
EAN: 4046356449809
MPN:
1212211
TESTFOX CC-1
Multimeter, 1212211, Phoenix Contact
Current clamp multimeter, for DC and AC voltage measurements, DC and AC current and resistance measurements, TRUE RMS measurement method.
Features
- Combines the functions of a digital multimeter with those of a current clamp
- In a compact and practical housing, thus ideally suited for cramped situations
- All measuring ranges are protected against overload
- Current clamps can be used at voltages up to 600 V, category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 22 mm | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| max. measured current value (DC) | 300 A | |
| max. measured current value (AC) | 300 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 4 MΩ | |
| min. Measured value (frequency) | 50 Hz | |
| max. measured value (frequency) | 500 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |