3240830 | Phoenix Contact
Cable tie, stainless steel, (L x W) 679 x 7.9 mm, bundle-Ø 203 mm, silver, UV resistant, -80 to 538 °C, 3240830
Unit Price (€ / pc.)
2.0349 € *
Available in 5 Days: 900 pcs. - if ordered today
Cable tie, 3240830, Phoenix Contact
This cable tie is made from rust-free stainless steel and is suitable for the harshest of ambient conditions (for example, salt water). With its ball lock this product offers quick and secure bundling and fastening.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | cable tie | |
Halogen free | Yes | |
max. operating temperature | 538 °C | |
UV-resistant | Yes | |
max. Bundle diameter | 203 mm | |
min. operating temperature | -80 °C | |
Thickness | 0.25 mm | |
Width | 7.9 mm | |
Length | 679 mm | |
Min holding force | 1335 N | |
Material | stainless steel | |
detachable closure | No | |
Colour | silver |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73269098 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |