3240818 | Phoenix Contact
Cable tie, stainless steel, (L x W) 1067 x 4.6 mm, bundle-Ø 305 mm, silver, UV resistant, -80 to 538 °C, 3240818
Unit Price (€ / pc.)
2.4633 € *
Available in 5 Days: 1,700 pcs. - if ordered today
Cable tie, 3240818, Phoenix Contact
This cable tie is made from rust-free stainless steel and is suitable for the harshest of ambient conditions (for example, salt water). With its ball lock this product offers quick and secure bundling and fastening.
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | silver | |
min. operating temperature | -80 °C | |
max. operating temperature | 538 °C | |
Material | stainless steel | |
detachable closure | No | |
UV-resistant | Yes | |
Thickness | 0.25 mm | |
max. Bundle diameter | 305 mm | |
Min holding force | 890 N | |
Width | 4.6 mm | |
Length | 1067 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73269098 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |