3240814 | Phoenix Contact
Cable tie, stainless steel, (L x W) 259 x 7.9 mm, bundle-Ø 69 mm, silver, UV resistant, -80 to 538 °C, 3240814
Unit Price (€ / pc.)
0.9758 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Cable tie, 3240814, Phoenix Contact
This cable tie is made from rust-free stainless steel and is suitable for harsh ambient conditions. With its ball lock this product offers quick and secure bundling and fastening.
Technical specifications
Filter | Property | Value |
---|---|---|
Material | stainless steel | |
Length | 259 mm | |
UV-resistant | Yes | |
Product type | cable tie | |
Width | 7.9 mm | |
Min holding force | 1335 N | |
max. Bundle diameter | 69 mm | |
min. operating temperature | -80 °C | |
Halogen free | Yes | |
Colour | silver | |
max. operating temperature | 538 °C | |
Thickness | 0.25 mm | |
detachable closure | No |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73269098 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |