3240796 | Phoenix Contact
Cable tie, PA, (L x W) 200 x 3.5 mm, bundle-Ø 2 to 50 mm, blue, -40 to 85 °C, 3240796
Unit Price (€ / pc.)
0.2820 € *
Available in 5 Days: 57,800 pcs. - if ordered today
Cable tie, 3240796, Phoenix Contact
The 3240796 is a detectable cable tie that is specially designed for production processes in the food, pharmaceutical and chemical industries, offering high level of resistance against contamination.
Features- Magnetic
- Easy to see
- Corrosion free
- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | blue | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C | |
Material | PA | |
detachable closure | No | |
UV-resistant | No | |
max. Bundle diameter | 50 mm | |
Min holding force | 130 N | |
Width | 3.5 mm | |
Length | 200 mm | |
min. Bundle diameter | 2 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |