3240789 | Phoenix Contact
Cable tie, PA, (L x W) 290 x 4.8 mm, bundle-Ø 3.5 to 79 mm, black, -40 to 125 °C, 3240789
Unit Price (€ / pc.)
0.2309 € *
Available in 5 Days: 35,200 pcs. - if ordered today
Cable tie, 3240789, Phoenix Contact
The 3240789 is a cable tie that is specially designed for high temperature applications. This product has a special head shape for high tensile forces.
Features- Easy to use thanks to its optimized geometries
- UV stabilizied
- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | black | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C | |
Material | PA | |
detachable closure | No | |
UV-resistant | No | |
max. Bundle diameter | 79 mm | |
Min holding force | 220 N | |
Width | 4.8 mm | |
Length | 290 mm | |
min. Bundle diameter | 3.5 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | HR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |