3240783 | Phoenix Contact
Cable tie, PA, (L x W) 140 x 3.6 mm, bundle-Ø 2 to 35 mm, black, -40 to 125 °C, 3240783
Unit Price (€ / pc.)
0.0833 € *
Available in 5 Days: 22,200 pcs. - if ordered today
Cable tie, 3240783, Phoenix Contact
The 3240783 is a cable tie that is specially designed for high temperature applications. This product has a special head shape for high tensile forces.
Features- Easy to use thanks to its optimized geometries
- UV stabilizied
- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | black | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C | |
Material | PA | |
detachable closure | No | |
max. Bundle diameter | 35 mm | |
Min holding force | 130 N | |
Width | 3.6 mm | |
Length | 140 mm | |
min. Bundle diameter | 2 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | HR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |