3240780 | Phoenix Contact
Cable tie, PA, (L x W) 98 x 2.5 mm, bundle-Ø 1 to 21 mm, transparent, -40 to 125 °C, 3240780
Unit Price (€ / pc.)
0.0440 € *
Available in 5 Days: 147,000 pcs. - if ordered today
Cable tie, 3240780, Phoenix Contact
The 3240780 is a cable tie that is specially designed for high temperature applications. This product has a special head shape for high tensile forces.
Features- Easy to use thanks to its optimized geometries
- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | transparent | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C | |
Material | PA | |
detachable closure | No | |
UV-resistant | No | |
max. Bundle diameter | 21 mm | |
Min holding force | 80 N | |
Width | 2.5 mm | |
Length | 98 mm | |
min. Bundle diameter | 1 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | HR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |