3240768 | Phoenix Contact
Cable tie, PA, (L x W) 360 x 4.8 mm, bundle-Ø 3.5 to 100 mm, transparent, -40 to 85 °C, 3240768
Unit Price (€ / pc.)
0.2511 € *
Available in 5 Days: 25,900 pcs. - if ordered today
Cable tie, 3240768, Phoenix Contact
The 3240768 is a cable tie suitable for bundling and fastening conductors and cables. This product can be used indoors and outdoors even under unfavorable industrial conditions and it is easy to use thanks to its optimized geometries.
Features- Easily tightened and cut off flush in one step
- Optimum head shape for high tensile forces
- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | transparent | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C | |
Material | PA | |
detachable closure | No | |
UV-resistant | No | |
max. Bundle diameter | 100 mm | |
Min holding force | 220 N | |
Width | 4.8 mm | |
Length | 360 mm | |
min. Bundle diameter | 3.5 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |