3240766 | Phoenix Contact
Cable tie, stainless steel, (L x W) 360 x 4.8 mm, bundle-Ø 254 mm, silver, UV resistant, -80 to 538 °C, 3240766
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cable tie, 3240766, Phoenix Contact
This cable tie is made from rust-free stainless steel and is suitable for the harshest of ambient conditions (for example, salt water). With its ball lock this product offers quick and secure bundling and fastening.
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | silver | |
min. operating temperature | -80 °C | |
max. operating temperature | 538 °C | |
Material | stainless steel | |
detachable closure | No | |
UV-resistant | Yes | |
Thickness | 0.25 mm | |
max. Bundle diameter | 254 mm | |
Min holding force | 1335 N | |
Width | 4.8 mm | |
Length | 360 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 73269098 |
Country of origin | GB |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |