3240752 | Phoenix Contact
Cable tie, PA, (L x W) 290 x 3.6 mm, bundle-Ø 3 to 80 mm, transparent, -40 to 85 °C, 3240752
Unit Price (€ / pc.)
0.1547 € *
Available in 5 Days: 25,300 pcs. - if ordered today
Cable tie, 3240752, Phoenix Contact
The 3240752 is a cable tie suitable for bundling and fastening conductors and cables. This product can be used indoors and outdoors even under unfavorable industrial conditions and it is easy to use thanks to its optimized geometries.
Features- Easily tightened and cut off flush in one step
- Optimum head shape for high tensile forces
- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 290 mm | |
min. operating temperature | -40 °C | |
max. Bundle diameter | 80 mm | |
min. Bundle diameter | 3 mm | |
max. operating temperature | 85 °C | |
Material | PA | |
Min holding force | 130 N | |
Width | 3.6 mm | |
Product type | cable tie | |
Colour | transparent | |
Halogen free | Yes | |
UV-resistant | No | |
detachable closure | No |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |