3240751 | Phoenix Contact
Cable tie, PA, (L x W) 200 x 3.6 mm, bundle-Ø 3 to 50 mm, transparent, -40 to 85 °C, 3240751
Unit Price (€ / pc.)
0.0988 € *
Available in 5 Days: 8,000 pcs. - if ordered today
Cable tie, 3240751, Phoenix Contact
The 3240751 is a cable tie suitable for bundling and fastening conductors and cables. This product can be used indoors and outdoors even under unfavorable industrial conditions and it is easy to use thanks to its optimized geometries.
Features- Easily tightened and cut off flush in one step
- Optimum head shape for high tensile forces
- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | cable tie | |
Halogen free | Yes | |
max. operating temperature | 85 °C | |
UV-resistant | No | |
max. Bundle diameter | 50 mm | |
min. operating temperature | -40 °C | |
Width | 3.6 mm | |
Length | 200 mm | |
Min holding force | 130 N | |
Material | PA | |
min. Bundle diameter | 3 mm | |
detachable closure | No | |
Colour | transparent |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |