3240737 | Phoenix Contact
Cable tie, PA, (L x W) 160 x 2.6 mm, bundle-Ø 1 to 40 mm, black, -40 to 85 °C, 3240737
Unit Price (€ / pc.)
0.0690 € *
Available in 5 Days: 132,000 pcs. - if ordered today
Cable tie, 3240737, Phoenix Contact
The 3240737 is a plastic cable tie that is UV stabilized by adding carbon black and it is suitable for use in outdoor system for up to three years.
Features- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | black | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C | |
Material | PA | |
detachable closure | No | |
UV-resistant | No | |
max. Bundle diameter | 40 mm | |
Min holding force | 80 N | |
Width | 2.6 mm | |
Length | 160 mm | |
min. Bundle diameter | 1 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |