3240726 | Phoenix Contact
Cable tie, PA, (L x W) 380 x 7.8 mm, bundle-Ø 4 to 104 mm, transparent, -40 to 85 °C, 3240726
Unit Price (€ / pc.)
0.9996 € *
Available in 10 days: 700 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.8925 €
50 pcs.
0.8092 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 3240726, Phoenix Contact
The 3240726 is a cable tie with lug for direct mounting. This product offers a secure hold thanks to screw or rivet fixing.
Features- Easy to use
- Optimum head shape for high tensile forces
- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | cable tie | |
Halogen free | Yes | |
max. operating temperature | 85 °C | |
UV-resistant | No | |
max. Bundle diameter | 104 mm | |
min. operating temperature | -40 °C | |
Width | 7.8 mm | |
Length | 380 mm | |
Min holding force | 540 N | |
Material | PA | |
min. Bundle diameter | 4 mm | |
detachable closure | No | |
Colour | transparent |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |