3240720 | Phoenix Contact
Cable tie, PA, (L x W) 200 x 4.8 mm, bundle-Ø 3.5 to 44 mm, transparent, -40 to 85 °C, 3240720
Unit Price (€ / pc.)
0.2392 € *
Available in 10 days: 100 pcs. - if ordered today
Cable tie, 3240720, Phoenix Contact
The 3240720 is a cable tie with lug for direct mounting. This product offers a secure hold thanks to screw or rivet fixing.
Features- Easy to use
- Optimum head shape for high tensile forces
- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Material | PA | |
Length | 200 mm | |
UV-resistant | No | |
Product type | cable tie | |
Width | 4.8 mm | |
Min holding force | 220 N | |
max. Bundle diameter | 44 mm | |
min. operating temperature | -40 °C | |
Halogen free | Yes | |
Colour | transparent | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3.5 mm | |
detachable closure | No |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |