3240717 | Phoenix Contact
Cable tie, releasable, PA, (L x W) 350 x 7.5 mm, bundle-Ø 6 to 100 mm, black, -40 to 80 °C, 3240717
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 600 pcs. - if ordered today
Cable tie, 3240717, Phoenix Contact
The 3240717 is a cable tie that is ideal for temporary mounting. This product can be reused and easily removed without tools.
Features- Easy to use thanks to its optimum geometries
- Halogen free
- Silicone free
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | black | |
min. operating temperature | -40 °C | |
max. operating temperature | 80 °C | |
Material | PA | |
detachable closure | Yes | |
UV-resistant | No | |
max. Bundle diameter | 100 mm | |
Min holding force | 220 N | |
Width | 7.5 mm | |
Length | 350 mm | |
min. Bundle diameter | 6 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | PL |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |