1212816 | Phoenix Contact
Cable scissors, 180 mm, 290 g, 1212816
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.9701 € *
Available in 5 Days: 207 pcs. - if ordered today
Cable-cutting tool, 1212816, Phoenix Contact
Cable cutter, Angled, for copper and aluminum up to 18 mm in diameter (up to 50 mm²).
Features
- Ergonomic handle design to eliminate fatigue when working
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 180 mm | |
| Weight | 290 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |