1212791 | Phoenix Contact
VDE cable scissors, 210 mm, 329.8 g, 1212791
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.5774 € *
Available in 5 Days: 128 pcs. - if ordered today
Cable-cutting tool, 1212791, Phoenix Contact
Cable cutter, precision blade with macro-notching, for copper and aluminum up to 70 mm², VDE 1000 VAC/1500 VDC tested
Features
- Inductively hardened blades for long-term stable cutting performance
- VDE-tested cutting tools made from special high-grade tool steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 210 mm | |
| Weight | 329.8 g | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |