1212788 | Phoenix Contact
Cable scissors, 165 mm, 180 g, 1212788
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1970 € *
Available: 1 pcs.
Available in 5 Days: 155 pcs. - if ordered today
Total Price:
43.20 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1970 €
2 pcs.
41.8880 €
5 pcs.
39.7460 €
10 pcs.
36.2355 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable-cutting tool, 1212788, Phoenix Contact
Cable cutter, for copper and aluminum up to 12 mm in diameter (up to 35 mm²).
Features
- Ergonomic handle design to eliminate fatigue when working
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 165 mm | |
| Weight | 180 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |