1212527 | Phoenix Contact
VDE cable scissors, 210 mm, 340 g, 1212527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2303 € *
Available in 5 Days: 34 pcs. - if ordered today
Cable-cutting tool, 1212527, Phoenix Contact
Cable cutter, for laminated busbars/ribbed tape, also for copper and aluminum up to 50 mm², VDE 1000 V AC/1500 V DC tested
Features
- Inductively hardened blades for long-term stable cutting performance
- VDE-tested cutting tools made from special high-grade tool steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 210 mm | |
| Weight | 340 g | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |