1212526 | Phoenix Contact
Cable scissors, 260 mm, 950 g, 1212526
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
631.7472 € *
Available in 5 Days: 10 pcs. - if ordered today
Cable-cutting tool, 1212526, Phoenix Contact
Ring cable cutter, with ratchet function, for copper and aluminum up to 50 mm Ø, for steel-armored CU/AL cables, for stranded steel cables up to 12 mm in diameter.
Features
- Unlockable
- With ratchet function for minimum effort
- Superb cutting quality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 260 mm | |
| Weight | 950 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82034000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |