1212130 | Phoenix Contact
Cable scissors, 245 mm, 900 g, 1212130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
498.8361 € *
Available in 5 Days: 20 pcs. - if ordered today
Cable-cutting tool, 1212130, Phoenix Contact
Cable cutter, with ratchet function, for copper and aluminum up to 25 mm diameter (up to 185 mm²).
Features
- Ergonomic handle design to eliminate fatigue when working
- With ratchet function for minimum effort
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 245 mm | |
| Weight | 900 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82034000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |