5775289 | Phoenix Contact
PA cable maker, inscribable, (L x W) 52 x 50 mm, white, 5775289
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: On Request
Cable marker, 5775289, Phoenix Contact
Cable marker, Sheet, White, Unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID COLOR, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, Mounting type: assembly with cable ties, Cable diameter: > 7 mm, Lettering field size: 52 x 50 mm, Number of individual labels: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PA | |
| Length | 52 mm | |
| Width | 50 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |