1656660 | Phoenix Contact
Plastic label, inscribable, (W x H) 20 x 7 mm, white, 1656660
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2586 € *
Available in 5 Days: 10 pcs. - if ordered today
Marker label, 1656660, Phoenix Contact
Marker label, Plastic, Plate with 20 labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sign label | |
| Material | plastic | |
| Width | 20 mm | |
| Height | 7 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |