1073887 | Phoenix Contact
Polyester label, inscribable, (W x H) 12.5 x 31 mm, turquoise, 1073887
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.7029 € *
Available in 5 Days: 28 pcs. - if ordered today
Insertion label EMT (31X12,5)R TQ
Insertion label, Roll, Turquoise, Unlabeled, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, Mounting type: Snap into label holder, Label size: 31 x 12.5 mm
The technical characteristics of 1073887 from Phoenix Contact at a glance
- Article description : EMT (31X12,5)R TQ
- Type of labeling : Without label
- Use for product : Device marking
- Height : 31 mm
- Width : 12.5 mm
- self-adhesive : No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sign label | |
| Material | polyester | |
| Width | 12.5 mm | |
| Height | 31 mm | |
| Colour | turquoise | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |