1057107 | Phoenix Contact
PC label, inscribable, (W x H) 3.3 x 12 mm, yellow, 1057107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4379 € *
Available in 5 Days: 250 pcs. - if ordered today
Snap-in Label UCT-EM (12X3,3) YE
Snap-in Label, Mat, Yellow, Blank, can be labeled with: THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, BLUEMARK ID, BLUEMARK ID COLOR, TOPMARK LASER, TOPMARK NEO, Mounting type: snap-in label holder, Label size: 12 x 3.3 mm
The technical characteristics of 1057107 from Phoenix Contact at a glance
- Height : 12 mm
- Width : 3.3 mm
- Article description : UCT-EM (12X3,3) YE
- Type of labeling : Without label
- Use for product : Device marking
- self-adhesive : No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sign label | |
| Material | PC | |
| Width | 3.3 mm | |
| Height | 12 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |