1044254 | Phoenix Contact
PE marking tube, inscribable, (L x W) 120000 x 5 mm, yellow, 1044254
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.8272 € *
Available in 5 Days: 38 pcs. - if ordered today
Marking hose WMS-OT HF 3,2 (EX5)RL YE
Marking hose, Rolle, Yellow, Unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK W: without Imprint, unperforated, Mounting type: postpone, Cable diameterbereich: 1 - 3,2 mm, Title block size: 5 x 120000 mm
The technical characteristics of 1044254 from Phoenix Contact at a glance
- Imprint : without
- Article description : WMS-OT HF 3,2 (EX5)RL YE
- Material : Polyolefin
- Text field available : Yes
- Color : yellow
- Width : 5 mm
- Length : 120000 mm
- Mounting type : Insertion
- min. Cable diameter : 1 mm
- min. Core diameter : 1 mm
- max. diameter of the cable : 3.2 mm
- max. Core diameter : 3.2 mm
Further links to Phoenix Contact 1044254
You can find more information about Phoenix Contact under the following links 1044254
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | marking tube | |
| Material | PE | |
| Length | 120000 mm | |
| Width | 5 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |