1044253 | Phoenix Contact
PE marking tube, inscribable, (L x W) 120000 x 5 mm, white, 1044253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.8272 € *
Standard delivery time from the manufacturer is: 3 Weeks
Marking hose WMS-OT HF 3,2 (EX5)RL
Marking hose, Rolle, White, Unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK W: without imprint, unperforated, Mounting type: postpone, Cable diameterbereich: 1 - 3,2 mm, Title block size: 5 x 120000 mm
The technical characteristics of 1044253 from Phoenix Contact at a glance
- Mounting type : Insertion
- Length : 120000 mm
- Width : 5 mm
- Color : White
- Text field available : Yes
- Material : Polyolefin
- Article description : WMS-OT HF 3,2 (EX5)RL
- Imprint : without
- max. Core diameter : 3.2 mm
- max. diameter of the cable : 3.2 mm
- min. Core diameter : 1 mm
- min. Cable diameter : 1 mm
Further links to Phoenix Contact 1044253
You can find more information about Phoenix Contact under the following links 1044253
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | marking tube | |
| Material | PE | |
| Length | 120000 mm | |
| Width | 5 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |