1017721 | Phoenix Contact
PA label, inscribable, (W x H) 9 x 20 mm, green, 1017721
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.6763 €
50 pcs.
5.1646 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-in Label UC-EM (20X9) GN
Snap-in Label, Mat, Green, Blank, can be labeled with: BLUEMARK ID, BLUEMARK ID COLOR, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, Mounting type: snap into label holder, Label field size: 20 x 9 mm
The technical features of 1017721 from Phoenix Contact at a glance.
- Article description : UC-EM (20X9) GN
- Type of labeling : Without label
- Use for product : Device marking
- Width : 9 mm
- Height : 20 mm
- self-adhesive : No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sign label | |
| Material | PA | |
| Width | 9 mm | |
| Height | 20 mm | |
| Colour | green | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |