1014087 | Phoenix Contact
PC cable maker, inscribable, (L x W) 40 x 17 mm, max. bundle Ø 6 mm, yellow, 1014087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4018 € *
Available in 5 Days: 1,440 pcs. - if ordered today
Cable marker, 1014087, Phoenix Contact
Cable marker, Sheet, Yellow, Unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, Mounting type: assembly with cable ties, Cable diameter: > 6 mm, Lettering field size: 40 x 17 mm, Number of individual labels: 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PC | |
| Length | 40 mm | |
| Width | 17 mm | |
| max. Bundle diameter | 6 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |