1014084 | Phoenix Contact
PC cable maker, inscribable, (L x W) 29 x 6 mm, max. bundle Ø 6 mm, white, 1014084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0448 € *
Available: 7 pcs.
Cable marker, 1014084, Phoenix Contact
Cable marker, Sheet, White, Unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, Mounting type: assembly with cable ties, Cable diameter: > 6 mm, Lettering field size: 29 x 6 mm, Number of individual labels: 12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PC | |
| Length | 29 mm | |
| Width | 6 mm | |
| max. Bundle diameter | 6 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |