1013753 | Phoenix Contact
ABS label, inscribable, (W x H) 4 x 10 mm, white, 1013753
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available in 5 Days: 4,700 pcs. - if ordered today
Insertion label PABA WH/10
Insertion label, Strip, White, Unlabeled, can be labeled with: CMS-P1-PLOTTER, Mounting style: thread on, Cable diameter range: 0.6-7 mm, Character field size: 10 x 4 mm
The technical characteristics of 1013753 from Phoenix Contact at a glance
- Article description : PABA WH/10
- Type of labeling : Without label
- Use for product : Cable marking
- Height : 10 mm
- Width : 4 mm
- self-adhesive : No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sign label | |
| Material | ABS | |
| Width | 4 mm | |
| Height | 10 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |