1013575 | Phoenix Contact

Plastic cable maker, inscribable, (L x W) 10 x 4.5 mm, white, 1013575

Order No.: 60P8629
EAN: 4017918013851
MPN:
1013575
LBHZ 2/WH:UNBEDRUCKT
Series: LBHZ
1013575 Phoenix Contact Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7378 €

Conductor marking sleeve LBHZ 2/WH:UNBEDRUCKT

Conductor marking sleeve, Strip, White, Unlabeled, can be labeled with: CMS-P1-PLOTTER, Mounting style: slide on, Cable diameter range: 1.5-3.2 mm, Character field size: 4.5 x 10 mm

The technical characteristics of 1013575 from Phoenix Contact at a glance

  • Width : 4.5 mm
  • Color : White
  • Length : 10 mm
  • Mounting type : Insertion
  • Text field available : Yes
  • Material : Plastic
  • Version : Card shape
  • Imprint : without
  • Article description : LBHZ 2/WH:UNBEDRUCKT
  • max. Core diameter : 3.2 mm
  • max. diameter of the cable : 3.2 mm
  • min. Core diameter : 1.5 mm
  • min. Cable diameter : 1.5 mm

Further links to Phoenix Contact 1013575

You can find more information about Phoenix Contact under the following links 1013575

Technical specifications
Filter Property Value
Version cable maker
Material plastic
Length 10 mm
Width 4.5 mm
Colour white
Markable Yes
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes