1003223 | Phoenix Contact
Polyester label, inscribable, (W x H) 18.8 x 50 mm, gray, 1003223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
263.8944 € *
Available in 5 Days: 20 pcs. - if ordered today
Insertion label EMT (50X18,8)R GY
Insertion label, for marking Siemens controllers ET 200SP HA, Roll, Gray, Blank, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, Mounting type: snap into label holder, Label size: 50 x 18.8 mm
The technical characteristics of 1003223 from Phoenix Contact at a glance
- Height : 50 mm
- Width : 18.8 mm
- Use for product : Device marking
- Type of labeling : Without label
- Article description : EMT (50X18,8)R GY
- self-adhesive : No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sign label | |
| Material | polyester | |
| Width | 18.8 mm | |
| Height | 50 mm | |
| Colour | gray | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |