0826640:F | Phoenix Contact
Stainless steel label, imprint "F", (L x W) 10.9 x 5.5 mm, silver, 0826640:F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2570 € *
Available in 5 Days: 150 pcs. - if ordered today
Marking Material SD-WMTBS (CH) VA:F
Marking sleeve, Printed with the capital letter: letters, Silver color, Width: 5.5 mm
The technical characteristics of 0826640:F from Phoenix Contact at a glance
- Text field available : Yes
- Imprint : letters
- Article description : SD-WMTBS (CH) VA:F
- Length : 10.9 mm
- Color : Silver
- Width : 5.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sign label | |
| Material | stainless steel | |
| Imprint | F | |
| Length | 10.9 mm | |
| Width | 5.5 mm | |
| Colour | silver | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83100000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |