0826611:I | Phoenix Contact
PVC marking sleeve, imprint "I", (L x W) 11.3 x 4.3 mm, yellow, 0826611:I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Marking Material SD-WMTBS (CH) YE:I
Marking sleeve, Printed with the capital letter: letters, Yellow, Width: 4.3 mm
The technical characteristics of 0826611:I from Phoenix Contact at a glance
- Width : 4.3 mm
- Color : yellow
- Length : 11.3 mm
- Article description : SD-WMTBS (CH) YE:I
- Imprint : letters
- Text field available : Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | marking sleeve | |
| Material | PVC | |
| Imprint | I | |
| Length | 11.3 mm | |
| Width | 4.3 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |