0826527:4 | Phoenix Contact
PVC marking sleeve, imprint "4", (L x W) 11.3 x 4.3 mm, yellow, 0826527:4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 300 pcs. - if ordered today
Marking Material SD-WMTBS (NU) CC:4
Marking sleeve, Printed with the number: Digits, Yellow, Width: 4.3 mm
The technical characteristics of 0826527:4 from Phoenix Contact at a glance
- Imprint : Digits
- Article description : SD-WMTBS (NU) CC:4
- Text field available : Yes
- Width : 4.3 mm
- Length : 11.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | marking sleeve | |
| Material | PVC | |
| Imprint | 4 | |
| Length | 11.3 mm | |
| Width | 4.3 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |