0800514:A | Phoenix Contact
EVAC cable maker, imprint "A", (L x W x H) 6.6 x 4.2 x 9.5 mm, max. bundle Ø 6 mm, yellow, 0800514:A
Order No.: 60P9361
EAN: 4017918490508
MPN:
0800514:A
PMH 2:GROSSBUCHSTABEN A
Conductor marking sleeve PMH 2:GROSSletters A
Conductor marking sleeve, Printed lengthwise with the capital letter: letters, Suitable for diameter 3.0-6.0 mm, Yellow, Width: 4.2 mm
The technical characteristics of 0800514:A from Phoenix Contact at a glance
- Article description : PMH 2:GROSSletters A
- Imprint : letters
- Text field available : Yes
- Width : 4.2 mm
- Color : yellow
- Length : 6.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | EVAC | |
| Imprint | A | |
| Length | 6.6 mm | |
| Width | 4.2 mm | |
| Height | 9.5 mm | |
| max. Bundle diameter | 6 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 49119900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |