3241191 | Phoenix Contact
O-ring, (H) 2 mm, NBR, for M25, 3241191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring WP-OR M25
Sealing ring, height: 2 mm, diameter: 27 mm, color: black.
The technical characteristics of 3241191 from Phoenix Contact at glance
- Material : Plastic
- Article description : WP-OR M25
- Outer diameter : 27 mm
- Inner diameter : 23 mm
- Suitable for thread size (metric) : M25
- min. Thickness : 2 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241191
You can find more information about Phoenix Contact under the following links 3241191
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | o-ring | |
| Suitable for | M25 | |
| Height | 2 mm | |
| Material | NBR | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |