3241189 | Phoenix Contact
O-ring, (H) 2 mm, NBR, black, for M16, 3241189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring WP-OR M16
Sealing ring, height: 2 mm, diameter: 18 mm, color: black.
The technical characteristics of 3241189 from Phoenix Contact at glance
- Material : Plastic
- Article description : WP-OR M16
- Outer diameter : 18 mm
- Inner diameter : 14 mm
- Suitable for thread size (metric) : M16
- min. Thickness : 2 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241189
You can find more information about Phoenix Contact under the following links 3241189
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | o-ring | |
| Suitable for | M16 | |
| Height | 2 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |